This 4-position female circular connector from Hirose features a metal shell with a nickel plating and a bronze contact material with a gold plating. It has a current rating of 1A and a voltage rating of 30V, with an operating temperature range of -25°C to 85°C. The connector is lead-free and RoHS compliant, with a packaging option of 60 pieces per tray.
Hirose HR25-7TR-4SA(73) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 60 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7TR-4SA(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.