
The HR25-7TR-8P is an 8-position panel mount circular connector with a current rating of 1A. It features bronze contacts with gold plating and is suitable for operating temperatures between -25°C and 85°C. The connector is available in bulk packaging and is not RoHS compliant due to the presence of lead in its construction.
Sign in to ask questions about the Hirose HR25-7TR-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR25-7TR-8P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-7TR-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.