This 8-position circular connector features a black plastic shell with gold-plated contacts and a maximum operating temperature range of -25°C to 85°C. It is designed for panel, bulkhead, or rear side nut mounting and is compliant with RoHS regulations. The connector has a current rating of 1A and a voltage rating of 30V.
Hirose HR25-7TR-8P(73) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7TR-8P(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.