This Hirose HR25 series connector features 12 gold-plated contacts and a maximum operating temperature of 85°C. It is designed for free hanging applications and is constructed with lead-free materials. The connector has a current rating of 1A and is available in a bulk packaging quantity of 20. The HR25 series is a general-purpose connector suitable for a variety of applications.
Hirose HR25-9J-12S(72) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HR25 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9J-12S(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.