
The HR25-9P-16P(72) from Hirose is a 16-position free-hanging circular connector with a current rating of 1A and an operating temperature range of -25°C to 85°C. It features a lead-free construction and is suitable for general applications. The connector has 16 positions and is available in a bulk packaging quantity of 20.
Hirose HR25-9P-16P(72) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HR25 |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9P-16P(72) to view detailed technical specifications.
No datasheet is available for this part.