The HR25-9P-16PC is a shielded circular connector with 16 positions and 16 contacts. It features a crimp contact type and a circular contact shape. The connector has a flammability rating of UL94 V-0 and is made from a zinc alloy shell with a nickel finish. It is not RoHS compliant and contains lead. The HR25-9P-16PC is designed for free-hanging mounting and has a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HR25-9P-16PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR25-9P-16PC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-9P-16PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.