This 20-position circular connector features 20 bronze contacts with gold plating, rated for 1A. It is constructed from plastic with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is designed for free-hanging mount and is available in bulk packaging.
Hirose HR25-9P-20P(72) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HR25 |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9P-20P(72) to view detailed technical specifications.
No datasheet is available for this part.