The HR25-9R-16S(71) connector from Hirose features 16 positions and a current rating of 1A. It operates within a temperature range of -25°C to 85°C and is designed for use with lead-free materials. The connector is available in bulk packaging with 20 pieces per package. It is suitable for panel, bulkhead, and rear side nut mounting.
Hirose HR25-9R-16S(71) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HR25 |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9R-16S(71) to view detailed technical specifications.
No datasheet is available for this part.