This 16-position circular connector features a current rating of 1A and is designed for through hole, panel, and bulkhead mounting. The connector is constructed with gold-plated contacts and has a maximum operating temperature of 85°C, with a minimum operating temperature of -25°C. The HR25 series connector is available in a tray packaging format, with 60 pieces per package.
Hirose HR25-9R-16SA technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 16 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-9R-16SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.