This Hirose HR25-9R-16SA(71) is a 16-contact through hole circular connector with a maximum voltage rating of 42VDC or 30VAC and a maximum current rating of 1A. It has a straight body orientation and is terminated with solder. The operating temperature range is -25°C to 85°C. The connector is designed for use in applications where a high-reliability connection is required.
Hirose HR25-9R-16SA(71) technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 12.6 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 12.1 |
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Max Voltage Rating | 42VDC|30VAC |
| Max Current Rating | 1A |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose HR25-9R-16SA(71) to view detailed technical specifications.
No datasheet is available for this part.