
The HR25-9TJ-12SC is a 12-position shielded circular connector with 12 crimp contacts. It features a silver housing and nickel shell finish. The connector is made from zinc alloy and has a flammability rating of UL94 V-0. It is not lead-free and not RoHS compliant. The operating temperature range is -25°C. The connector is packaged in bulk and is suitable for free-hanging mounting.
Sign in to ask questions about the Hirose HR25-9TJ-12SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR25-9TJ-12SC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-9TJ-12SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.