The HR25-9TJ-16P is a 16-position free hanging cable mount connector with a current rating of 1A and an operating temperature range of -25°C to 85°C. It features a bronze contact material with gold plating and is made of plastic insulation. The connector is not RoHS compliant and contains lead. It is available in bulk packaging with a single unit per package.
Hirose HR25-9TJ-16P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-9TJ-16P to view detailed technical specifications.
No datasheet is available for this part.
