This 20-position shielded crimp connector features a nickel finish and a shell size of 9mm. It is designed for use in free-hanging applications and is rated for operation between -25°C and 85°C. The connector has a gold-plated contact and a flammability rating of UL94 V-0. It is lead-free and has a shielding feature for electromagnetic interference protection.
Hirose HR25-9TJ-20PC(72) technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | HR25 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9TJ-20PC(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.