This 12-position cable mount connector features a current rating of 1A and a wire/cable gauge of 28AWG. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is made of plastic with a gold contact plating and a bronze contact material. It is not RoHS compliant and contains lead.
Hirose HR25-9TP-12P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-9TP-12P to view detailed technical specifications.
No datasheet is available for this part.