This 16-contact crimp terminal connector from Hirose features a current rating of 1A and a voltage rating of 30V. It is designed for use in free-hanging applications and is available in a 20-pack. The connector is lead-free and RoHS compliant, making it suitable for a variety of applications. The shell is made of a hybrid material and measures 9mm in size.
Sign in to ask questions about the Hirose HR25-9TP-16PC(72) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR25-9TP-16PC(72) technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25 |
| Shell Material | Hybrid |
| Shell Size | 9 |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9TP-16PC(72) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.