Hirose HR25-9TR-12PC(71) technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HR25 |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9TR-12PC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.