
The HR25-9TR-12SA is a 12-position through hole circular connector with a current rating of 1A and an operating temperature range of -25°C to 85°C. It features a bronze contact material with gold plating and is constructed with plastic insulation. The connector is available in bulk packaging and is not RoHS compliant due to the presence of lead. It can be mounted through a hole, panel, or bulkhead.
Sign in to ask questions about the Hirose HR25-9TR-12SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR25-9TR-12SA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-9TR-12SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.