
This 12-position connector features a hybrid shell material and a crimp termination. It has a current rating of 1A and a voltage rating of 30V. The connector is available in a bulk packaging quantity of 20 and is designed for panel, bulkhead, and rear side nut mounting. The contacts are gold-plated and have a nickel plating on the shell.
Hirose HR25-9TR-12SC(71) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | HR25 |
| Shell Material | Hybrid |
| Shell Size | 9 |
| Termination | Crimp |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9TR-12SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
