
This connector features 16 gold-plated crimp contacts with a current rating of 1A and a voltage rating of 30V. It is a panel mount connector with a hybrid shell material and a nickel plating. The connector is available in a bulk packaging quantity of 20 pieces. It is lead-free and suitable for use in a variety of applications.
Sign in to ask questions about the Hirose HR25-9TR-16PC(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR25-9TR-16PC(71) technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | HR25 |
| Shell Material | Hybrid |
| Shell Size | 9 |
| Termination | Crimp |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9TR-16PC(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.