Conn Circular M 20 POS Crimp ST Panel Mount 20 Terminal 1 Port Bag
Hirose HR25-9TR-20PC(71) technical specifications.
| Contact Type | CRIMP |
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 20 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HR25 |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9TR-20PC(71) to view detailed technical specifications.
No datasheet is available for this part.