
This Hirose HR25A-9J-12SC connector features 12 female crimp contacts with a circular shape and gold plating. It has a current rating of 1A and a DC rated voltage of 42V. The connector is made of zinc alloy with a nickel finish and has a silver housing. It is UL94 V-0 flammability rated and RoHS compliant. The connector is available in bulk packaging and is suitable for free-hanging mounting.
Sign in to ask questions about the Hirose HR25A-9J-12SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR25A-9J-12SC technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 9 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-9J-12SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.