
This Hirose HR25A-9P-16PC connector features 16 male crimp contacts with gold plating, rated for 1A and 30V AC, and 42V DC. The contacts are made of metal with a nickel plating and are suitable for free hanging mounting. The connector is packaged in bulk with 20 pieces per package and is compliant with RoHS regulations. The shell size is 9 and is made of metal. The wire gauge is 30AWG.
Hirose HR25A-9P-16PC technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 1A |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Material | Metal |
| Shell Size | 9 |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-9P-16PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.