20-position, male, straight circular connector with solder termination. Features brass body, zinc alloy shell with nickel plating, and bronze contacts with gold plating. Rated for 1A current and 42V DC / 30V AC, operating between -25°C and 85°C. UL94 V-0 flammability rating and RoHS compliant. Designed for cable mounting with a 43.8mm length.
Hirose HR25A-9P-20P technical specifications.
| Body Material | Brass |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 43.8mm |
| Material | Metal |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-9P-20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.