
This 20-position male crimp connector features a nickel-plated metal shell and a crimp termination. It has a current rating of 1A and a DC rated voltage of 42V. The connector is designed for use in free-hanging, cable applications and is suitable for use in environments where RoHS compliance is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HR25A-9P-20PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR25A-9P-20PC technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 1A |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Material | Metal |
| Shell Size | 9 |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-9P-20PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.