Miniature push-pull circular connector, receptacle gender, with 12 positions and 12 contacts. Features female contacts made of bronze with gold plating for mating, and a straight orientation. Rated for 1A current and 30V AC / 42V DC voltage, with a panel mount design and solder termination. Operating temperature range from -25°C to 85°C, with a nickel-plated zinc alloy shell.
Hirose HR25A-9R-12S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 14.3mm |
| Mating Cycles | 1000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-9R-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.