The HR25A-9R-16PA is a 16-position through hole circular connector from Hirose with a current rating of 1A and a DC rated voltage of 42V. It features a nickel plating and gold contact plating, with a wire/cable gauge of 30AWG. The connector has a shell size of 9 and is made of metal. It is RoHS compliant and has an operating temperature range of -25°C to 85°C.
Hirose HR25A-9R-16PA technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Material | Metal |
| Shell Size | 9 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25A-9R-16PA to view detailed technical specifications.
No datasheet is available for this part.