Sign in to ask questions about the Hirose HR30-6PA-6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR30-6PA-6P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | HR30 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-6PA-6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
