Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HR30-6R-6S-T01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | -6R |
| Series | HR30 |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR30-6R-6S-T01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.