
10-position, straight, male circular connector for cable mounting. Features crimp termination with gold-plated bronze/brass contacts, rated for 2A and 30V. Constructed with a polyphenylene body and plastic insulation, offering IP68, waterproof, and dust-tight ratings. Operates within a -25°C to 85°C temperature range.
Sign in to ask questions about the Hirose HR30-7J-10PC(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR30-7J-10PC(71) technical specifications.
| Body Material | Polyphenylene |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR30 |
| Shell Material | Plastic |
| Shell Size | 7 |
| Termination | Crimp |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR30-7J-10PC(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.