
The HR30-7J-12PC is a 12-position unshielded circular connector with a black housing and square contacts. It features a crimp contact type and is made of polyphenylene shell material. The connector is rated for operation from -25°C and is compliant with IP67, waterproof, and dust-tight ratings. It is packaged in a tray and has a flammability rating of UL94 V-0. The connector is not RoHS compliant and contains lead.
Hirose HR30-7J-12PC technical specifications.
| Color | Black |
| Contact Shape | Square |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | HR30 |
| Shell Material | Polyphenylene |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR30-7J-12PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.