
The HR30-7P-10SC is a 10-position unshielded circular connector with a black housing and plastic insulation. It features a square contact shape and crimp contact type, with a minimum operating temperature of -25°C. The connector is rated for IP67, waterproof, and dust tight, and is packaged in a tray. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Hirose HR30-7P-10SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR30-7P-10SC technical specifications.
| Color | Black |
| Contact Shape | Square |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | HR30 |
| Shell Material | Polyphenylene |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR30-7P-10SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.