Conn Circular F 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Hirose HR30-7P-12S technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 30VAC |
| Max Current Rating | 2A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose HR30-7P-12S to view detailed technical specifications.
No datasheet is available for this part.