This 12-position free hanging cable mount connector features a black plastic housing and polyphenylene shell, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for IP67, waterproof, and dust tight, and has a flammability rating of UL94 V-0. The connector is made with a crimp contact type and has a square contact shape, with 12 contacts and 12 positions. It is not RoHS compliant and contains lead.
Hirose HR30-7P-12SC technical specifications.
| Color | Black |
| Contact Shape | Square |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | HR30 |
| Shell Material | Polyphenylene |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR30-7P-12SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.