
10-position, straight male circular connector with solder cup termination. Features a zinc alloy body and shell, black color, and gold-plated copper alloy contacts. Rated for 3A current and 250V DC, with an operating temperature range of -25°C to 125°C. This panel-mount receptacle offers IP67, waterproof, and dust-tight ratings, with a UL94 V-0 flammability rating.
Hirose HR34B-12WRA-10P technical specifications.
| Body Material | ZINC ALLOY |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 23.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR34B |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR34B-12WRA-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.