3-way circular receptacle connector, straight orientation, with male contacts. Features gold-plated copper alloy crimp contacts and a black nylon/polyamide shell. Rated for 20A current and 400V voltage, with an operating temperature range of -40°C to 105°C. This free-hanging, cable-mount component offers IP67 and IP68 waterproof and dust-tight ratings.
Sign in to ask questions about the Hirose HR41-25WBJF-3PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR41-25WBJF-3PC technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HR41 |
| Shell Material | Nylon |
| Shell Size | 25 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR41-25WBJF-3PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.