
Five-position, straight circular connector for cable mounting. Features female copper alloy contacts with gold plating, designed for crimp termination. Rated for 10A current and 600V AC voltage, with an operating temperature range of -40°C to 105°C. Housing is black nylon with a UL94 V-0 flammability rating. Offers IP67 and IP68 sealing for waterproof and dust-tight applications.
Sign in to ask questions about the Hirose HR41-25WBP-5SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR41-25WBP-5SC technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR41 |
| Shell Material | Nylon |
| Shell Size | 25 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR41-25WBP-5SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
