Hirose HRFC-AT5K-A15A technical specifications.
| Attenuation Value | 15dB |
| Lead Free | Contains Lead |
| Length | 29.9mm |
| RoHS Compliant | No |
| Series | HRFC |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HRFC-AT5K-A15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.