Conn FC PL Crimp Cable Mount 3mm 0.3dB
Checking distributor stock and pricing after the page loads.
| Type | FC |
| Gender | PL |
| Termination Method | Crimp |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cable Diameter | 3mm |
| Insertion Loss | 0.3dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |