
The HRM-101S(09) SMA RF connector features a stainless steel body with gold-plated center and contact. It has a 50R impedance and operates up to 18GHz. The connector is designed for free-hanging mounting and is suitable for use in temperatures ranging from -55°C to 125°C. The HRM-101S(09) is lead-free and RoHS compliant, making it a suitable choice for a variety of applications.
Hirose HRM-101S(09) technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRM-101S(09) to view detailed technical specifications.
No datasheet is available for this part.
