
This SMA RF connector features a stainless steel body, gold-plated center contact, and copper contact material. The PTFE dielectric material provides excellent insulation properties. The connector is designed for panel or flange mounting and is suitable for use in high-frequency applications up to 12.4GHz. The operating temperature range is -55°C to 85°C. The HRM series connector is RoHS compliant and available in bulk packaging.
Hirose HRM-103S(09) technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HRM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRM-103S(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.