Conn SMA PL 0Hz to 1GHz 50Ohm Solder ST Cable Mount Gold Bag
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 19.4mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRM |
| Termination | Solder |
| RoHS | Compliant |