
The HRM-300-11S is a SMA female RF connector with a stainless steel body and gold-plated contacts. It features a 50R impedance and operates over a temperature range of -55°C to 125°C. The connector is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a bulk packaging quantity of 10 pieces.
Hirose HRM-300-11S technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.8mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 15.05mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRM-300-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.