The HRM-300-126S(40) is a stainless steel SMA RF connector with a nickel plating and gold center contact plating. It features a 50R impedance and can operate at frequencies up to 12.4GHz. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in bulk packaging.
Hirose HRM-300-126S(40) technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Length | 15.6mm |
| Mating Cycles | 1000 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRM-300-126S(40) to view detailed technical specifications.
No datasheet is available for this part.