The HRM-502(40) SMA RF connector features a stainless steel body with gold plating, a gold-plated center contact, and a brass contact with gold plating. It has a 50 ohm impedance and operates up to 18GHz. The connector is designed for free-hanging mounting and is lead-free and RoHS compliant. It can withstand 1000 mating cycles and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Hirose HRM-502(40) technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Mating Cycles | 1000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRM |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRM-502(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.