Hirose HRM-512S(40) technical specifications.
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Length | 25mm |
| Mating Cycles | 1000 |
| Max Frequency | 12.4GHz |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BWA |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRM-512S(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.