
The HRM-513(09) SMA RF connector features a stainless steel body with gold plating, a gold-plated center contact, and a copper contact with gold plating. It has a 50R impedance and operates over a temperature range of -55°C to 125°C. The connector is designed for panel mount applications and is compliant with RoHS regulations.
Hirose HRM-513(09) technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Length | 20.7mm |
| Mating Cycles | 1000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRM |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.