Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm ST Panel Mount Gold
Hirose HRM-513S technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Mating Cycles | 1000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HRM |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.