The HRM-513SV is a high-performance Sub-Miniature Type A (SMA) coaxial connector designed for high reliability and space-critical applications. It features a gold-plated beryllium copper center contact and is compliant with MIL-C-39012 and IEC standards. The connector supports a frequency range up to 18 GHz with characteristic impedance of 50 ohms.
Hirose HRM-513SV(40) technical specifications.
| Characteristic Impedance | 50Ω |
| Frequency (Max.) | 18.0GHz |
| V.S.W.R. | 1.3Max. |
| Operating Temperature | -55 to +125°C |
| Contact Resistance | 6mΩ |
| Center Contact Plating | Gold |
| Mating Cycles | 500Cycles |
| RoHS | RoHS2 Compliant |
| Standard | MIL-C-39012 |
Download the complete datasheet for Hirose HRM-513SV(40) to view detailed technical specifications.
No datasheet is available for this part.