Sign in to ask questions about the Hirose HRM-516(09) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HRM-516(09) technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BWA |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HRM-516(09) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.