Sign in to ask questions about the Hirose HRM-517(40) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HRM-517(40) technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Reliability | COMMERCIAL |
| Manufacturer Series | BWA |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose HRM-517(40) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.